RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,225 In Stock | 1 : ¥21.89000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | 427MHz ~ 439MHz | Whip, Straight | 1 | 1.9 | - | -1.9dBi | - | Screw-Mount | - | Panel Mount | 1.988" (50.50mm) | Alarms, ISM, Remote Control, Security Systems | |||
7,195 In Stock | 1 : ¥23.74000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 868MHz | 832MHz ~ 904MHz | Whip, Straight | 1 | 1.9 | - | 2.1dBi | - | Screw-Mount | - | Panel Mount | 1.988" (50.50mm) | ISM, LoRa, Sensor Networks, SigFox | |||
1,058 In Stock | 1 : ¥19.79000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 881MHz ~ 951MHz | Whip, Straight | 1 | 1.9 | - | 2.4dBi | - | Screw-Mount | - | Panel Mount | 1.988" (50.50mm) | ISM, LoRa, Sensor Networks, SigFox | |||
1,275 In Stock | 1 : ¥21.56000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 418MHz | 411MHz ~ 425MHz | Whip, Straight | 1 | 1.9 | - | -1dBi | - | Screw-Mount | - | Panel Mount | 1.988" (50.50mm) | Alarms, ISM, Remote Control, Security Systems | |||
340 In Stock | 1 : ¥25.18000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 315MHz | 312MHz ~ 318MHz | Whip, Straight | 1 | 1.9 | - | -4dBi | - | Screw-Mount | - | Panel Mount | 1.988" (50.50mm) | Alarms, ISM, Remote Control, Security Systems | |||
0 In Stock Check Lead Time | 60 : ¥21.05017 Tray | Tray | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.35GHz ~ 2.6GHz | Whip, Straight | 1 | 1.9 | - | -1.9dBi | - | Screw-Mount | - | Panel Mount | 1.988" (50.50mm) | Bluetooth, Thread, Wi-Fi, Zigbee™ |