RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Box | Active | - | SHF (f > 4GHz) | 12.5GHz | 10GHz ~ 15GHz | Horn | 1 | 1.15 | - | 20dB | - | - | - | Bracket Mount | 8.000" (203.20mm) | - | |||
0 In Stock | Active | Box | Active | - | SHF (f > 4GHz) | 12.5GHz | 10GHz ~ 15GHz | Horn | 1 | 1.18 | - | 15dB | - | - | - | Bracket Mount | 4.690" (119.13mm) | - | |||
0 In Stock | Active | Box | Active | - | SHF (f > 4GHz) | 12.5GHz | 10GHz ~ 15GHz | Horn | 1 | 1.25 | - | 10dB | - | - | - | Bracket Mount | 1.940" (49.28mm) | - |