660-10 | ||
---|---|---|
DigiKey Part Number | 1949-660-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 660-10 | |
Description | GAIN HORN, STD W/G 10.0-15.0GHZ, | |
Customer Reference | ||
Detailed Description | 12.5GHz Horn RF Antenna 10GHz ~ 15GHz 10dB Bracket Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 12.5GHz | |
Frequency Range | 10GHz ~ 15GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.25 | |
Return Loss | - | |
Gain | 10dB | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.940" (49.28mm) | |
Applications | - | |
Base Product Number |