RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,914 In Stock | 1 : ¥53.04000 Bulk | - | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | - | Whip, Tilt | 1 | 2 | - | 2.1dBi | - | - | RP-SMA Male | - | Connector Mount | 4.500" (114.30mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥53.04000 Bulk | - | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 2 | - | 2.1dBi | 1 W | - | U.FL (UMCC), IPEX MHF1 | - | Panel Mount | 4.114" (104.50mm) | - |