RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,434 In Stock | 1 : ¥43.61000 Bag | - | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 930MHz | Whip, Straight | 1 | 2.6 | - | 3.9dBi | 25 W | - | SMA Male | - | Connector Mount | 0.697" (17.70mm) | ISM, LoRaWAN, LPWA | ||
908 In Stock | 1 : ¥184.07000 Tray | - | Tray | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.561GHz, 1.575GHz, 1.602GHz | 1.559GHz ~ 1.61GHz | Ceramic Patch | 3 | 2 | - | 27dBi, 25.5dBi, 26dBi | - | Cable - 60mm, LNA, Filter | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.311" (7.90mm) | Beidou, Galileo, GLONASS, GPS |