RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥978.10000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 2 | - | 5dBi | 200 W | - | N Type Female | - | Bracket Mount | 23.125" (587.40mm) | - | ||
120 In Stock | 1 : ¥700.13000 Bulk | - | Bulk | Active | WiFi | UHF (300MHz ~ 1GHz) | 920MHz | 890MHz ~ 950MHz | Whip, Straight | 1 | 1.5 | - | 5dBi | 100 W | - | N Type Female | - | Bracket Mount | 24.016" (610.00mm) | WiMax™ | ||
410 In Stock | 1 : ¥1,214.59000 Bulk | - | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Panel | 1 | 1.5 | - | 5.5dBi | 10 W | - | N Type Female | IP67 | Chassis Mount | 0.710" (18.03mm) | General Purpose | ||
10 In Stock | 1 : ¥1,448.28000 Box | - | Box | Active | Cellular, General ISM | UHF (300MHz ~ 1GHz) | 914MHz | 900MHz ~ 928MHz | Whip, Straight | 1 | 1.5 | - | 8dBi | 100 W | - | N Type Female | - | Bracket Mount | 62.992" (1600.00mm) | GSM, ISM | ||
44 In Stock | 1 : ¥274.75000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | - | - | 3dBi | - | - | N Type Male | - | Connector Mount | 14.173" (360.00mm) | LoRa | ||
10 In Stock | 1 : ¥1,029.87000 Bulk | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | - | - | 5dB | 150 W | Cable - 609.6mm | N Type Male | - | Bracket Mount | 50.748" (128.90cm) | - | |||
16 In Stock | 1 : ¥1,177.02000 Tube | Tube | Active | General ISM, Lora | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Dipole Antenna | 1 | 2 | 9.54dB | 7dBi | 150 W | Cable - 609.6mm | N Type Female | - | Pole Mount | 94.752" (240.67cm) | ISM, LoRa, LPWAN | |||
9 In Stock | 1 : ¥1,328.42000 Bulk | - | Bulk | Active | Cellular | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Yagi, 13-Element | 1 | - | - | 13dBd | 200 W | Cable - 483mm | N Type Female | - | Bracket Mount | 53.504" (135.90cm) | GSM | ||
8 In Stock | 1 : ¥4,437.84000 Tube | Tube | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 1.5 | - | 8.1dBi | 250 W | - | N Type Female | - | Mast Mount | 67.992" (172.70cm) | ISM, LoRa, LPWAN | |||
9 In Stock | 1 : ¥983.63000 Bag | - | Bag | Active | Cellular, General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Whip, Straight | 1 | 1.6 | - | 3dBi | 50 W | - | N Type Female | - | Bracket Mount | 13.800" (350.52mm) | GSM, ISM, WLAN |