RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥811.17000 Bulk | Bulk | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.5815GHz | 1.557GHz ~ 1.606GHz | Dome | 1 | 1.8 | - | 4.75dBi | - | Cable - 5m, LNA | SMA Male | IP67 | Magnetic | 0.591" (15.00mm) | Beidou, Galileo, GLONASS, GPS, SBAS | |||
0 In Stock Check Lead Time | 8 : ¥571.46625 Bulk | - | Bulk | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 2 | - | 6dBi | 10 W | - | N Type Female | - | Connector Mount | 12.953" (329.00mm) | Wi-Fi |