RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
808 In Stock | 1 : ¥100.82000 Bag | Bag | Active | WiFi | Wide Band | 2.4425GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Blade, Tilt | 3 | 1.5 | - | 2.1dBi, 4.7dBi, 4.8dBi | 30 W | - | SMA Male | - | Connector Mount | 5.256" (133.50mm) | ISM, Wi-Fi | |||
88 In Stock | 1 : ¥29.92000 Bag | - | Bag | Active | Bluetooth | Wide Band | 2.45GHz, 5.375GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | Whip, Right Angle | 2 | - | - | 3.15dBi, 4.39dBi | 2 W | - | RP-SMA Male | IP65 | Connector Mount | 4.287" (108.90mm) | Bluetooth, WLAN |