RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
301 In Stock | 1 : ¥54.74000 Bag | Bag | Active | Cellular | Wide Band | 2.15GHz | 698MHz ~ 3.6GHz | Flat Patch | 6 | - | -7.5dB | 4.2dBi | 3 W | Cable - 100mm | IPEX MHF4 | - | Surface Mount | - | 2G, 3G, 4G, LTE | |||
0 In Stock Check Lead Time | 1 : ¥492.56000 Box | - | Box | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.176GHz, 1.5825GHz | 1.164GHz ~ 1.188GHz, 1.559GHz ~ 1.606GHz | Module | 2 | 2 | - | 1.3dBic, 3.8dBic | - | Cable - 5m, LNA | SMA | IP67 | Screw Mount | 0.886" (22.50mm) | Beidou, Galileo, GLONASS, GNSS, GPS |