W3907BD0100 | ||
---|---|---|
DigiKey Part Number | 553-W3907BD0100-ND | |
Manufacturer | ||
Manufacturer Product Number | W3907BD0100 | |
Description | ANTENNA 0.698-3.6GHZ I-PEXMHF4 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2.15GHz 2G, 3G, 4G, LTE Flat Patch RF Antenna 698MHz ~ 3.6GHz 4.2dBi IPEX MHF4 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.15GHz | |
Frequency Range | 698MHz ~ 3.6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | -7.5dB | |
Gain | 4.2dBi | |
Power - Max | 3 W | |
Features | Cable - 100mm | |
Termination | IPEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | 2G, 3G, 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.74000 | ¥54.74 |
10 | ¥49.13100 | ¥491.31 |
25 | ¥46.44840 | ¥1,161.21 |
100 | ¥40.25430 | ¥4,025.43 |
250 | ¥38.18960 | ¥9,547.40 |
500 | ¥34.26744 | ¥17,133.72 |
1,000 | ¥28.90026 | ¥28,900.26 |
2,500 | ¥27.45526 | ¥68,638.15 |