RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,563 In Stock | 1 : ¥124.20000 Bag | Bag | Active | Cellular, Navigation, WiFi | Wide Band | 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.8GHz | Whip, Tilt | 5 | - | - | 1.1dBi, 0.3dBi, 1.1dBi, 2.7dBi, 2.7dBi | 10 W | - | SMA Male | IP67 | Connector Mount | 7.319" (185.90mm) | CDMA, GPS, GSM, LTE, UMTS, WLAN | |||
681 In Stock | 1 : ¥129.81000 Bag | Bag | Active | Cellular, Navigation, WiFi | Wide Band | 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.8GHz | Whip, Tilt | 5 | - | - | 1.1dBi, 0.3dBi, 1.1dBi, 2.7dBi, 2.7dBi | 10 W | - | SMA Male | IP67 | Connector Mount | 7.319" (185.90mm) | CDMA, GPS, GSM, LTE, UMTS, WLAN | |||
0 In Stock | Obsolete | - | Bag | Obsolete | Cellular, Navigation | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 1.4GHz | 824MHz ~ 1.99GHz | Module | 1 | 1.92 | - | 28dBic | - | LNA | SMA Male | IP65 | Adhesive | 0.681" (17.30mm) | CDMA, GPS, GSM, UMTS |