


TG.30.8113W | |
|---|---|
DigiKey Part Number | 931-1214-ND |
Manufacturer | |
Manufacturer Product Number | TG.30.8113W |
Description | RF ANT 750MHZ/892MHZ WHIP TILT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | TG.30.8113W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz | |
Frequency Range | 700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.1dBi, 0.3dBi, 1.1dBi, 2.7dBi, 2.7dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.319" (185.90mm) | |
Applications | CDMA, GPS, GSM, LTE, UMTS, WLAN | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.60000 | ¥94.60 |
| 10 | ¥74.55700 | ¥745.57 |





