AD8351ARMZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8351ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8351ARMZ-REEL7CT-ND - Cut Tape (CT) 505-AD8351ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8351ARMZ-REEL7 |
Description | IC RF AMP GPS 0HZ-2.2GHZ 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8351ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 13.5dBm | |
Gain | 26dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 28mA ~ 32mA | |
Test Frequency | 10MHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.61000 | ¥75.61 |
10 | ¥69.32400 | ¥693.24 |
25 | ¥63.01920 | ¥1,575.48 |
100 | ¥56.71710 | ¥5,671.71 |
250 | ¥51.99084 | ¥12,997.71 |
500 | ¥47.26426 | ¥23,632.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥42.53783 | ¥42,537.83 |
2,000 | ¥40.96235 | ¥81,924.70 |