Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163,038 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 0.0 | Jumper | 4 | - | - | 8 | 62.5mW | - | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 0804, Convex, Long Side Terminals | 0804 | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) | |||
178,021 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.04378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 33 | ±5% | 4 | - | - | 8 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0804, Convex, Long Side Terminals | - | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) | |||
88,689 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.06608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 0.0 | Jumper | 4 | - | - | 8 | 62.5mW | - | -55°C ~ 155°C | Automotive | AEC-Q200 | DDRAM, SDRAM | Surface Mount | 0804, Convex, Long Side Terminals | - | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.022" (0.55mm) | |||
11,627 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.03284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10 | ±5% | 4 | - | - | 8 | 62.5mW | ±250ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 0804, Convex, Long Side Terminals | - | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.018" (0.45mm) |