Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,414 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,000 : ¥5.08438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±2% | 8 | - | - | 16 | 160mW | ±100ppm/°C | -55°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 16-SOIC (0.220", 5.59mm Width) | 16-SOM | 0.440" L x 0.220" W (11.18mm x 5.59mm) | 0.094" (2.40mm) | |||
11,847 In Stock | 1 : ¥25.45000 Cut Tape (CT) 1,000 : ¥17.23963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 5k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) | |||
7,879 In Stock | 1 : ¥28.08000 Cut Tape (CT) 2,000 : ¥12.53715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±1% | 8 | - | - | 16 | 160mW | ±100ppm/°C | -55°C ~ 150°C | - | - | - | Surface Mount | 16-SOIC (0.220", 5.59mm Width) | - | 0.440" L x 0.220" W (11.18mm x 5.59mm) | 0.090" (2.29mm) | |||
771 In Stock | 1 : ¥57.88000 Cut Tape (CT) 100 : ¥36.67440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±0.1% | 8 | ±0.05% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-OSOP | 0.193" L x 0.154" W (4.90mm x 3.91mm) | 0.068" (1.73mm) | |||
1,180 In Stock | 1 : ¥23.64000 Cut Tape (CT) 2,500 : ¥9.68178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 10k | ±2% | 8 | - | - | 16 | 100mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.152" W (9.91mm x 3.86mm) | 0.069" (1.76mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥15.98426 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | 10k | ±0.1% | 8 | ±0.025% | ±5ppm/°C | 16 | 100mW | ±25ppm/°C | -55°C ~ 125°C | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | 0.390" L x 0.154" W (9.91mm x 3.91mm) | 0.063" (1.60mm) |