OSOPTB1002AT0 | |
---|---|
DigiKey Part Number | 764-1338-2-ND - Tape & Reel (TR) 764-1338-1-ND - Cut Tape (CT) 764-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSOPTB1002AT0 |
Description | RES ARRAY 8RES 10K OHM 16SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-OSOP | |
Size / Dimension | 0.193" L x 0.154" W (4.90mm x 3.91mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.88000 | ¥57.88 |
10 | ¥51.63700 | ¥516.37 |
25 | ¥50.66800 | ¥1,266.70 |
50 | ¥44.63760 | ¥2,231.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥36.67440 | ¥3,667.44 |
300 | ¥34.98577 | ¥10,495.73 |
500 | ¥32.57288 | ¥16,286.44 |
1,000 | ¥30.16016 | ¥30,160.16 |
2,500 | ¥29.86150 | ¥74,653.75 |