NOMCT16031002AT1 | ||
---|---|---|
DigiKey Part Number | NOMCT16-10KATR-ND - Tape & Reel (TR) NOMCT16-10KACT-ND - Cut Tape (CT) NOMCT16-10KADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NOMCT16031002AT1 | |
Description | RES ARRAY 8 RES 10K OHM 16SOIC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | NOMCT16031002AT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.390" L x 0.154" W (9.91mm x 3.91mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
Resource Type | Link |
---|---|
Datasheets | NOMC Series |
HTML Datasheet | NOMC Series |
EDA Models | NOMCT16031002AT1 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.91000 | ¥36.91 |
10 | ¥31.67200 | ¥316.72 |
25 | ¥30.54080 | ¥763.52 |
50 | ¥28.40900 | ¥1,420.45 |
100 | ¥23.57940 | ¥2,357.94 |
250 | ¥21.30688 | ¥5,326.72 |
500 | ¥19.53126 | ¥9,765.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.89773 | ¥17,897.73 |
2,000 | ¥17.61361 | ¥35,227.22 |
Attribute | Description |
---|---|
Other Names | NOMCT16-10KADKR NOMCT16-10KATR NOMCT16-10KACT Q8764059 |
Standard Package | 1,000 |