Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,298 In Stock | 1 : ¥131.99000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.5 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
2,995 In Stock | 1 : ¥176.85000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 21.7 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | -20°C ~ 85°C | - | |||
10,229 In Stock | 1 : ¥216.62000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 1 ms | 2 ms | -20°C ~ 85°C | - | |||
3,978 In Stock | 1 : ¥94.19000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.5 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
382 In Stock | 1 : ¥138.07000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
4,038 In Stock | 1 : ¥144.14000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 150VAC, 150VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.6 VDC | 0.5 VDC | 0.55 ms | 0.1 ms | -20°C ~ 85°C | - | |||
366 In Stock | 1 : ¥138.07000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
390 In Stock | 1 : ¥176.67000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 4 VDC | 1 VDC | 650 µs | 20 µs | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 493 : ¥80.91529 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.5 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 100 µs | -20°C ~ 85°C | - |