Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

2204-05-401

DigiKey Part Number
306-1003-ND
Manufacturer
Manufacturer Product Number
2204-05-401
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Coto Technology
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Tube
Must Operate Voltage
3.8 VDC
Part Status
Active
Must Release Voltage
0.4 VDC
Mounting Type
Through Hole
Operate Time
0.5 ms
Coil Voltage
5VDC
Release Time
0.1 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
370 Ohms
Switching Voltage
200VAC, 200VDC - Max
Base Product Number
Coil Current
13.5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 585
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.41000¥144.41
10¥128.64300¥1,286.43
29¥121.93483¥3,536.11
58¥117.74845¥6,829.41
116¥113.70422¥13,189.69
261¥109.14479¥28,486.79
522¥105.39096¥55,014.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.