


2271-05-001 | |
|---|---|
DigiKey Part Number | 306-1374-ND |
Manufacturer | |
Manufacturer Product Number | 2271-05-001 |
Description | RELAY REED SPDT 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 2.5 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 125°C |
Contact Rating (Current) 250 mA | Coil Resistance 100 Ohms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
Coil Current 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥260.80000 | ¥260.80 |
| 10 | ¥232.27300 | ¥2,322.73 |
| 29 | ¥220.14448 | ¥6,384.19 |
| 58 | ¥212.58069 | ¥12,329.68 |
| 116 | ¥205.27491 | ¥23,811.89 |
| 261 | ¥197.03774 | ¥51,426.85 |





