Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 500VAC, 500VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | 7 VDC | 1.3 VDC | - | - | -38°C ~ 85°C | - | |||
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 500VAC, 500VDC - Max | 42.7 mA | Non Latching | Electrostatic Shield | PC Pin | - | 2.9 VDC | 0.52 VDC | - | - | -38°C ~ 85°C | - | |||
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 2 A | 500VAC, 500VDC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | - | 2.5 ms | 2.5 ms | -38°C ~ 85°C | - | |||
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 500VAC, 500VDC - Max | 17.5 mA | Non Latching | - | PC Pin | - | 7.1 VDC | 1.5 VDC | 1.25 ms | 1.25 ms | -38°C ~ 85°C | - | |||
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 500VAC, 500VDC - Max | 9.1 mA | Non Latching | - | PC Pin | - | 14 VDC | 3 VDC | 1.25 ms | 1.25 ms | -38°C ~ 85°C | - | |||
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 35VDC | SPDT (1 Form C) | 2 A | 500VAC, 500VDC - Max | 9.3 mA | Non Latching | - | PC Pin | - | - | - | 2.5 ms | 2.5 ms | -38°C ~ 85°C | - | |||
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 500VAC, 500VDC - Max | 9.1 mA | Non Latching | - | PC Pin | - | - | - | 2.5 ms | 2.5 ms | -38°C ~ 85°C | - | |||
0 In Stock | Obsolete | Box | Obsolete | Through Hole | 24VDC | SPDT (1 Form D) | 2 A | 500VAC, 500VDC - Max | 9.1 mA | Non Latching | - | PC Pin | - | - | - | 2.5 ms | 2.5 ms | -38°C ~ 85°C | - |