HGJM51111P00 | ||
---|---|---|
DigiKey Part Number | 306-HGJM51111P00-ND | |
Manufacturer | ||
Manufacturer Product Number | HGJM51111P00 | |
Description | RELAY (HG) 1FC 685 OHMS 12V BOM/ | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 17.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 7.1 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 1.25 ms | |
Release Time | 1.25 ms | |
Operating Temperature | -38°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 685 Ohms |