Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,470 In Stock 8,000 Factory | 1 : ¥17.16000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
3,949 In Stock 8,400 Factory | 1 : ¥17.60000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
9,283 In Stock 30,600 Factory | 1 : ¥17.96000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
5,760 In Stock | 1 : ¥35.12000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
5,427 In Stock | 1 : ¥40.12000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8 VDC | 1 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
2,100 In Stock | 1 : ¥41.38000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
3,977 In Stock | 1 : ¥10.19000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 11.1 mA | Non Latching | - | PC Pin | - | 16 VDC | 2 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
3,931 In Stock | 1 : ¥16.98000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
2,585 In Stock | 1 : ¥41.91000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 16 VDC | 2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - |