Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,875 In Stock | 1 : ¥97.50000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 16 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
681 In Stock | 1 : ¥236.46000 Tray | Tray | Active | Through Hole | 12VDC | DPDT (2 Form C) | 250 mA | 100VAC, 100VDC - Max | 12 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 1.5 ms | 2 ms | -20°C ~ 85°C | - | |||
618 In Stock | 1 : ¥234.67000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 8 mA | Non Latching | - | PC Pin | - | 6.7 VDC | 1 VDC | 1 ms | 2 ms | -40°C ~ 125°C | - |