2342-05-000 | |
---|---|
DigiKey Part Number | 306-1111-ND |
Manufacturer | |
Manufacturer Product Number | 2342-05-000 |
Description | RELAY REED DPDT 250MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2342-05-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 28.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 175 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.45000 | ¥227.45 |
10 | ¥216.09200 | ¥2,160.92 |
25 | ¥204.72240 | ¥5,118.06 |
50 | ¥193.34880 | ¥9,667.44 |
100 | ¥181.97540 | ¥18,197.54 |
250 | ¥170.60192 | ¥42,650.48 |
500 | ¥159.22846 | ¥79,614.23 |