HE722A1210 | |
---|---|
DigiKey Part Number | HE109-ND |
Manufacturer | |
Manufacturer Product Number | HE722A1210 |
Description | RELAY REED DPST 500MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.12000 | ¥35.12 |
10 | ¥32.89800 | ¥328.98 |
25 | ¥29.23880 | ¥730.97 |
50 | ¥27.77680 | ¥1,388.84 |
100 | ¥26.31550 | ¥2,631.55 |
250 | ¥23.39148 | ¥5,847.87 |
500 | ¥21.92936 | ¥10,964.68 |
1,000 | ¥20.46741 | ¥20,467.41 |