Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,785 In Stock | 1 : ¥58.94000 Box | Box | Active | Plug | Tab | 5 | 0.248" (6.30mm) | 2 | 0.248" (6.30mm) | Free Hanging (In-Line) | Crimp | Push-Pull | Black | Terminal Position Lock (TPA) | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 140°C | |||
384 In Stock | 1 : ¥114.65000 Box | Box | Active | Receptacle | Female Socket | 2 | 0.315" (8.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Orange | Connector Position Assurance (CPA) | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
381 In Stock | 1 : ¥107.95000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.315" (8.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Orange | Sealed | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
349 In Stock | 1 : ¥182.41000 Box | Box | Active | Receptacle | Female Socket | 3 | 0.906" (23.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Orange | Connector Position Assurance (CPA) | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
18 In Stock | 1 : ¥545.94000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.906" (23.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Orange | Connector Position Assurance (CPA), Sealed | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 140°C | |||
72 In Stock | 1 : ¥210.00000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.315" (8.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Orange | Connector Position Assurance (CPA) | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
72 In Stock | 1 : ¥223.01000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.315" (8.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Orange | Connector Position Assurance (CPA) | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
12 In Stock | 1 : ¥368.17000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.906" (23.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Orange | Connector Position Assurance (CPA) | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 140°C | |||
0 In Stock Check Lead Time | 1 : ¥368.17000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.906" (23.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Orange | Connector Position Assurance (CPA) | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 140°C | |||
0 In Stock Check Lead Time | 1 : ¥437.05000 Box | Box | Active | Plug | Male Pin | 3 | 0.906" (23.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Orange | Connector Position Assurance (CPA) | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 140°C |