Rectangular Connector Housings

Results: 3
Number of Positions
256
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
51021-0200
0510210200
CONN RCPT HSG 2POS 1.25MM
Molex
418,260
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
51021-0500
0510210500
CONN RCPT HSG 5POS 1.25MM
Molex
174,310
In Stock
1 : ¥2.13000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
51021-0600
0510210600
CONN RCPT HSG 6POS 1.25MM
Molex
109,597
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.