Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,706 In Stock | 1 : ¥1.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
8,879 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Electric Shock Prevention | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C |