Rectangular Connector Housings

Results: 2
Series
Milli-Grid 51110Ultra-Fit 172256
Number of Positions
28
Pitch
0.079" (2.00mm)0.138" (3.50mm)
Number of Rows
12
Row Spacing
0.079" (2.00mm)-
Fastening Type
Latch LockLocking Ramp
Features
-Glow Wire Compliant, Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), NylonPolyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
05111008xx
0511100860
CONN RCPT HSG 8POS 2.00MM
Molex
63,754
In Stock
1 : ¥3.20000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
1722563102
1722563102
CONN RCPT HSG 2POS 3.50MM
Molex
33,491
In Stock
1 : ¥3.49000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.138" (3.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.