Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,394 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
30,111 In Stock 65,000 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
176,745 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
38,873 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
35,423 In Stock 15,000 Factory | 1 : ¥2.54000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
11,857 In Stock 54,000 Factory | 1 : ¥3.37000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
36,043 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
17,821 In Stock 72,000 Factory | 1 : ¥5.42000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |