Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,236 In Stock | 1 : ¥1.15000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line), Right Angle | Crimp | Friction Lock | Black | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
17,585 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line), Right Angle | Crimp | Friction Lock | Black | - | Liquid Crystal Polymer (LCP) | -25°C ~ 85°C | |||
102,584 In Stock | 1 : ¥2.62000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
36,417 In Stock | 1 : ¥1.97000 Bulk | Bulk | Obsolete | Receptacle | Female Socket | 2 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -10°C ~ 35°C |