Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,937 In Stock | 1 : ¥2.27000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | Polarizing Key | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
48,122 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 105°C | |||
7,742 In Stock | 1 : ¥2.09000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
104,893 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 105°C | |||
24,659 In Stock | 1 : ¥2.88000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 105°C |