Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,047 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Plug | Non-Gendered | 2 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
215 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Plug | Non-Gendered | 3 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C | |||
207 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Plug | Non-Gendered | 20 | 0.031" (0.80mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 85°C |