Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,223 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
36,875 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
34,445 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 30 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
20,621 In Stock 6,000 Factory | 1 : ¥7.39000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyphenylene Oxide (PPO) | -55°C ~ 105°C | |||
21,723 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyphenylene Oxide (PPO) | -55°C ~ 105°C | |||
2,558 In Stock | 1 : ¥20.84000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -65°C ~ 105°C |