Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,432 In Stock | 1 : ¥1.83000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 105°C | |||
5,459 In Stock | 1 : ¥1.83000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
4,004 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | - | 2 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
3,674 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Receptacle | Female Socket | 13 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
1,366 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
22 In Stock | 1 : ¥27.03000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 130°C |