Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,042 In Stock | 1 : ¥2.70000 Bulk | Bulk | Active | Plug | Male or Female | 3 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
7,094 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
181,614 In Stock | 1 : ¥1.13000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
197 In Stock | 1 : ¥55.17000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 130°C | |||
632 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Green | - | Polybutylene Terephthalate (PBT), Glass Filled | -30°C ~ 100°C |