Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,559 In Stock | 1 : ¥2.27000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | Polarizing Key | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
18,648 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | - | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
95,786 In Stock | 1 : ¥2.88000 Bulk | Bulk | Active | Plug | Male or Female | 4 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
37,337 In Stock | 1 : ¥4.62000 Bulk | Bulk | Active | Plug | Male or Female | 3 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
22,392 In Stock | 1 : ¥4.80000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic | -65°C ~ 105°C | |||
5,049 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
17,514 In Stock | 1 : ¥3.14000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | - | 2 | 0.250" (6.35mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |