Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,069 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
139 In Stock | 1 : ¥51.96000 - | - | Active | Plug | Male or Female | 12 | 0.200" (5.08mm) | 3 | 0.200" (5.08mm) | Free Hanging (In-Line) | Crimp | Latch Lock | - | Strain Relief | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
40 In Stock | 1 : ¥64.43000 - | - | Active | Plug | Male or Female | 6 | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Strain Relief | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥51.96000 - | - | Active | Plug | Male or Female | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Strain Relief | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |