Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,600 In Stock | 1 : ¥4.97000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
14,525 In Stock | 1 : ¥8.63000 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 105°C | |||
2,351 In Stock | 1 : ¥5.58000 Bulk | Bulk | Obsolete | Receptacle | Male or Female | 6 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Red | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 16,000 : ¥3.74821 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 20,000 : ¥4.31043 Bulk | Bulk | Active | Receptacle | Male or Female | 6 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Red | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C |