Rectangular Connector Housings

Results: 2
Fastening Type
-Locking Ramp
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
51110-0850
0511100850
CONN RCPT HSG 8POS 2.00MM
Molex
15,682
In Stock
1 : ¥3.53000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
05111008xx
0511100860
CONN RCPT HSG 8POS 2.00MM
Molex
64,614
In Stock
1 : ¥4.52000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyester, Glass Filled
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.