Rectangular Connector Contacts

Results: 2
Series
C-Grid III 90119Mini-Fit Jr 5556
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
-Power
Wire Gauge
18-24 AWG22-24 AWG
Contact Finish
GoldTin
Contact Finish Thickness
15.0µin (0.38µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0039000039
0039000039
CONN SOCKET 18-24AWG CRIMP TIN
Molex
7,743
In Stock
1 : ¥1.72000
Bulk
Bulk
Active
Power
Socket
Crimp
18-24 AWG
Tin
-
90119-0110
0901190110
CONN SOCKET 22-24AWG CRIMP GOLD
Molex
268,668
In Stock
1 : ¥2.13000
Cut Tape (CT)
20,000 : ¥0.74756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-24 AWG
Gold
15.0µin (0.38µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.