Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,236 In Stock | 1 : ¥57.88000 Bulk | - | Bulk | Active | SIP, SIL - Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
278 In Stock | 1 : ¥104.26000 Tube | Tube | Active | DIP, DIL - Header | Post, Extended | 64 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
212 In Stock | 1 : ¥15.35000 Tube | Tube | Active | Header | Solder Cup | 4 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
447 In Stock | 1 : ¥69.29000 Bulk | Bulk | Active | Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
558 In Stock | 1 : ¥119.28000 Bulk | Bulk | Active | Header Strip | Forked | 25 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
9 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | SIP, SIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black |