Souriau-Sunbank by Eaton Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : ¥75.94000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 4 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
193 In Stock | 1 : ¥61.49000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | 0.528" (13.40mm) | 0.173" (4.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
100 In Stock | 1 : ¥615.87000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 4 | 0.200" (5.08mm) | Through Hole, Right Angle | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | 0.677" (17.20mm) | 0.177" (4.50mm) | -55°C ~ 105°C | UL94 V-0 | - | - | IP40 | Mounting Flange | 7.5A | - | |||
100 In Stock | 1 : ¥67.48000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 4 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | 0.528" (13.40mm) | 0.173" (4.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
31 In Stock | 1 : ¥67.73000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | 0.528" (13.40mm) | 0.173" (4.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
52 In Stock | 1 : ¥108.36000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 24 | All | 0.200" (5.08mm) | 6 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | 0.528" (13.40mm) | 0.173" (4.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
51 In Stock | 1 : ¥146.29000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 4 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | - | - | IP40 | Mounting Flange | 7.5A | - | |||
90 In Stock | 1 : ¥159.84000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole, Right Angle | Solder | Locking Ramp | - | - | Black | - | 0.177" (4.50mm) | -55°C ~ 105°C | UL94 V-0 | - | - | IP40 | Mounting Flange | 7.5A | - | |||
73 In Stock | 1 : ¥166.98000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 24 | All | 0.200" (5.08mm) | 6 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Gold | 29.5µin (0.75µm) | Black | 0.528" (13.40mm) | 0.173" (4.40mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | IP40 | Mounting Flange | 5A | - | |||
0 In Stock Check Lead Time | 1 : ¥71.91000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Gold | Flash | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | - | - | IP40 | Mounting Flange | 7.5A | - | |||
0 In Stock Check Lead Time | 1 : ¥81.44000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | - | - | IP40 | Mounting Flange | 7.5A | - | |||
0 In Stock Check Lead Time | 1 : ¥126.59000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole, Right Angle | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | - | 0.177" (4.50mm) | -55°C ~ 105°C | UL94 V-0 | - | - | IP40 | Mounting Flange | 7.5A | - | |||
0 In Stock | 1 : ¥162.46000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 2 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | 0.528" (13.40mm) | 0.173" (4.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
0 In Stock | Active | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 4 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Gold | Flash | Black | 0.528" (13.40mm) | 0.173" (4.40mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | IP40 | Mounting Flange | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥40.01480 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 7.5A | - | |||
0 In Stock Check Lead Time | 100 : ¥41.90460 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥42.06220 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole, Right Angle | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | - | 0.177" (4.50mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥42.85030 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole, Right Angle | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | - | 0.177" (4.50mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥52.46020 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 29.5µin (0.75µm) | Black | 0.528" (13.40mm) | 0.173" (4.40mm) | -55°C ~ 105°C | UL94 V-0 | Gold | - | IP40 | Mounting Flange | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥54.30070 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.200" (5.08mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | Flash | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | - | - | IP40 | Mounting Flange | 7.5A | - | |||
0 In Stock Check Lead Time | 100 : ¥54.45420 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 3 | All | 0.200" (5.08mm) | 1 | - | Through Hole, Right Angle | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | - | 0.177" (4.50mm) | -55°C ~ 105°C | UL94 V-0 | - | - | IP40 | Mounting Flange | 7.5A | - | |||
0 In Stock Check Lead Time | 100 : ¥73.01480 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 7.5A | - | |||
0 In Stock Check Lead Time | 100 : ¥80.34410 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 4 | 0.200" (5.08mm) | Through Hole | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | 0.528" (13.40mm) | 0.134" (3.40mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 7.5A | - | |||
0 In Stock Check Lead Time | 100 : ¥81.18960 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.200" (5.08mm) | 4 | 0.200" (5.08mm) | Through Hole, Right Angle | Solder | Locking Ramp | Gold | 16.0µin (0.41µm) | Black | 0.677" (17.20mm) | 0.177" (4.50mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 5A | - | |||
0 In Stock Check Lead Time | 100 : ¥81.47200 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.200" (5.08mm) | 2 | 0.200" (5.08mm) | Through Hole, Right Angle | Solder | Locking Ramp | Tin | 118.1µin (3.00µm) | Black | - | 0.177" (4.50mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | IP40 | Mounting Flange | 7.5A | - |