SMS12SE3K9 | ||
---|---|---|
DigiKey Part Number | SOU1990-ND | |
Manufacturer | ||
Manufacturer Product Number | SMS12SE3K9 | |
Description | CONN RCPT 12POS 0.2 GOLD PCB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SMS12SE3K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 4 | |
Row Spacing - Mating | 0.200" (5.08mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 16.0µin (0.41µm) | |
Insulation Color | Black | |
Insulation Height | 0.528" (13.40mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | IP40 | |
Features | Mounting Flange | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.31000 | ¥683.10 |
100 | ¥61.04960 | ¥6,104.96 |
1,000 | ¥45.20994 | ¥45,209.94 |