PLB16M1ST200 | ||
---|---|---|
DigiKey Part Number | 2403-PLB16M1ST200-ND | |
Manufacturer | Positronic | |
Manufacturer Product Number | PLB16M1ST200 | |
Description | REC POWER CONN 16 M WIRE T/S | |
Customer Reference | ||
Detailed Description | 16 Position Receptacle Connector Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | - | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | - | |
Contact Length - Post | 0.218" (5.54mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600VAC | |
Applications | - | |
Insulation Material | - | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.62000 | ¥47.62 |
10 | ¥41.29800 | ¥412.98 |
25 | ¥36.42640 | ¥910.66 |
50 | ¥32.57280 | ¥1,628.64 |
100 | ¥28.57390 | ¥2,857.39 |