Positronic Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 Marketplace | 1 : ¥53.77000 Box | Box | Active | Receptacle | - | Board to Board | 16 | All | - | 2 | - | - | Solder | Latch Holder | Gold | - | - | - | 0.218" (5.54mm) | -55°C ~ 125°C | - | Gold | - | - | - | 25A | 600VAC | |||
4 Marketplace | 1 : ¥150.72000 Box | Box | Active | - | - | Board to Board | 7 | All | - | - | - | - | Solder | Push-Pull | Gold | - | - | - | - | - | - | Gold | - | - | - | - | - |