Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,173 In Stock | 1 : ¥23.48000 Cut Tape (CT) 400 : ¥16.45585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Board or Cable | 14 (10 + 4 Power) | All | 0.031" (0.80mm) | 2 | - | Surface Mount | Solder | Detent Lock | Gold or Gold, GXT™ | 8.00µin (0.203µm) | Natural | 0.303" (7.70mm) | - | -40°C ~ 125°C | UL94 V-0 | - | 9mm, 10mm, 11mm, 12mm | - | Board Guide, Pick and Place, Solder Retention | - | 100VDC | |||
428 In Stock | 1 : ¥6.16000 Cut Tape (CT) 650 : ¥4.00300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 6 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - |