Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : ¥17.90000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | - | White | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
8,750 In Stock | 1 : ¥14.20000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | - | Natural | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
130 In Stock | 1 : ¥49.18000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | White | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
3 In Stock | 1 : ¥65.76000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Natural | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
470 In Stock | 1 : ¥72.66000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Natural | 0.550" (13.97mm) | 0.215" (5.46mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥21.59000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | - | White | 0.580" (14.73mm) | 0.155" (3.94mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
0 In Stock Check Lead Time | 1 : ¥20.94000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | - | Natural | 0.550" (13.97mm) | 0.215" (5.46mm) | - | UL94 V-0 | Tin | - | - | - | - | - |