46 Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : ¥22.36000 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
359 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
367 In Stock | 1 : ¥231.62000 Tray | - | Tray | Active | Header | Tab | 0.157" (4.00mm) | 46 | 3 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.421" (10.69mm) | - | 1.394" (35.40mm) | Rectangular | Silver | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange, Sealed | -40°C ~ 120°C | IP68/IP6K9K | - | Black | 23A | 60VDC | ||
109 In Stock | 1 : ¥17.48000 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.255" (6.48mm) | 0.120" (3.05mm) | 0.475" (12.07mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | - | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A | - | |||
157 In Stock | 1 : ¥19.67000 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.135" (3.43mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Gold or Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
1,553 In Stock 784 Factory | 1 : ¥22.44000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,128 In Stock 318 Factory | 1 : ¥30.57000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
149 In Stock 784 Factory | 1 : ¥31.87000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.520" (13.21mm) | 0.110" (2.79mm) | 0.730" (18.54mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
1,990 In Stock | 1 : ¥33.09000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 46 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
355 In Stock | 1 : ¥38.05000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
494 In Stock | 1 : ¥52.73000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.050" (1.27mm) | 46 | 2 | 0.050" (1.27mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.150" (3.81mm) | 0.090" (2.29mm) | 0.274" (6.96mm) | 0.034" (0.86mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3.4A per Contact | - | |||
5,619 In Stock 162 Factory | 1 : ¥61.30000 Tube | Tube | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | 0.100" (2.54mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
517 In Stock | 1 : ¥156.82000 Box | - | Box | Active | Header | Tab | 0.157" (4.00mm) | 46 | 3 | 0.177" (4.50mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.421" (10.69mm) | - | 1.394" (35.40mm) | Rectangular | Silver | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange, Sealed | -40°C ~ 120°C | IP68/IP6K9K | - | Gray | 23A | 60VDC | ||
266 In Stock | 1 : ¥13.01000 Bulk | Bulk | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.118" (3.00mm) | 0.460" (11.68mm) | 0.100" (2.54mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
271 In Stock | 1 : ¥20.81000 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.260" (6.60mm) | 0.105" (2.67mm) | 0.465" (11.81mm) | 0.100" (2.54mm) | Square | Tin | 78.7µin (2.00µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 130°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
460 In Stock | 1 : ¥27.32000 Cut Tape (CT) 125 : ¥24.22696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Cuttable | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.320" (8.13mm) | - | - | 0.100" (2.54mm) | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
338 In Stock | 1 : ¥27.72000 Bag | Bag | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.232" (5.90mm) | - | - | 0.100" (2.54mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | - | |||
798 In Stock | 1 : ¥137.07000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.125" (3.18mm) | 0.533" (13.55mm) | 0.090" (2.29mm) | Circular | Gold | 30.0µin (0.76µm) | Gold | Phosphor Bronze | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
180 In Stock | 1 : ¥67.48000 Bulk | Bulk | Active | Header | Male Pin | 0.079" (2.00mm) | 46 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.141" (3.60mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.110" (2.79mm) | Circular | Gold | 10.0µin (0.25µm) | Gold | Brass | Liquid Crystal Polymer (LCP), Glass Filled | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 3A | 150VDC | |||
1,041 In Stock Value Added Item | 1 : ¥6.10000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.537" (13.63mm) | 0.098" (2.50mm) | Square | Tin | - | Tin | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
2,264 In Stock Value Added Item | 1 : ¥7.06000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.448" (11.39mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
1,846 In Stock Value Added Item | 1 : ¥7.97000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.537" (13.63mm) | 0.098" (2.50mm) | Square | Gold | Flash | Gold | Brass | Polybutylene Terephthalate (PBT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 3A per Contact | - | ||
972 In Stock Value Added Item | 1 : ¥19.27000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.230" (5.84mm) | 0.560" (14.22mm) | 0.100" (2.54mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
655 In Stock Value Added Item | 1 : ¥19.27000 Bulk | - | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | 0.450" (11.43mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A | - | ||
320 In Stock 494 Factory Value Added Item | 1 : ¥37.32000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 46 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Polybutylene Terephthalate (PBT) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - |